This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PYBJ6-D24-S5-M

Extended
Manufacturer
CUI
MFR.Part #
PYBJ6-D24-S5-M
JLCPCB Part #
C6256909
Package
SMD-6P,32.6x19.1mm
Description
-40℃~+85℃ 1 1.2A 1.5kV 1000uF 100mVp-p 18V~36V 330kHz 5V 6W 83% Regulated type Short Circuit Protection、Over Current Protection、Overvoltage protection、Automatic fault recovery SMD-6P,32.6x19.1mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $24.7180
200+ $9.8635
500+ $9.5328
1000+ $9.3706
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons