
* Images are for reference only
CMT-1285C-035
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMT-1285C-035
- JLCPCB Part #
- C5969774
- Package
- Plugin,D=12mm
- Description
- -20℃~+60℃ 12mm 2.048kHz 3.5V 3V~5V 70mA 85dB 9mm Electromagnetic Passive (Externally Driven) Through-hole Plugin,D=12mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9843
10+
$1.6937
30+
$1.5123
100+
$1.3261
Related Products
Welcome back, may I help you?