
* Images are for reference only
CMM-3526D-261-I2S-TR
Extended
- Manufacturer
- CUI
- MFR.Part #
- CMM-3526D-261-I2S-TR
- JLCPCB Part #
- C3171775
- Package
- SMD-6P,3.5x2.7mm
- Description
- -26dB 1.8V 1mA 64dB Omnidirectional Omnidirectional pickup SMD-6P,3.5x2.7mm MEMS Microphones ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 1100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1944
200+
$1.6232
500+
$1.5667
1100+
$1.5392
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?