This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMI-9705-85-SMT-TR

Extended
Manufacturer
CUI
MFR.Part #
CMI-9705-85-SMT-TR
JLCPCB Part #
C3812255
Package
SMD,9.7x9.7mm
Description
-40℃~+85℃ 2.7kHz 5.7mm 85dB 8V~15V 9.7mm 9.7mm Active Buzzer (Built-in Driving Circuit) Electromagnetic SMD,9.7x9.7mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 750

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.4250
10+ $4.6496
30+ $4.1904
100+ $3.7248

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons