
* Images are for reference only
MP400
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- MP400
- JLCPCB Part #
- C7231674
- Package
- HC-49U
- Description
- -20℃~+70℃ 20pF 40MHz 55Ω ±30ppm ±50ppm HC-49U Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1287
200+
$0.4512
500+
$0.4367
1000+
$0.4287
Welcome back, may I help you?