
* Images are for reference only
77063681P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77063681P
- JLCPCB Part #
- C1361524
- Package
- SIP-6-2.54mm
- Description
- 100mW 3 6 680Ω ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1963
250+
$0.0760
500+
$0.0733
1000+
$0.0720
Welcome back, may I help you?