
* Images are for reference only
77063104P
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 77063104P
- JLCPCB Part #
- C1358068
- Package
- SIP-6-2.54mm
- Description
- 100kΩ 100mW 3 6 ±100ppm/℃ ±2% SIP-6-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 79
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1605
10+
$0.1279
30+
$0.1141
250+
$0.0966
500+
$0.0889
1000+
$0.0842
Welcome back, may I help you?