
* Images are for reference only
219-3LPSTR
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-3LPSTR
- JLCPCB Part #
- C2961925
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 100mA 2.54mm 20V 3 Gull Wing SPST Slide, Recessed Plugin,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9322
10+
$0.7693
30+
$0.6887
100+
$0.6081
500+
$0.5613
1000+
$0.5355
Related Products
Welcome back, may I help you?