CA25C2407HLT
Extended
* Images are for reference only

CA25C2407HLT

Attributes
Value
MFR.Part #
CA25C2407HLT
JLCPCB Part #
C1990833
Package
SMD2520-4P
Description
-40℃~+125℃ 20mA 24MHz 3.3V HCMOS、TTL SMD2520-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerCTS Electronic Components
PackageSMD2520-4P
Operating Temperature-40℃~+125℃
Output TypeHCMOS、TTL
Voltage - Supply3.3V
Frequency24MHz
Current - Supply20mA