
* Images are for reference only
219-2LPST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 219-2LPST
- JLCPCB Part #
- C2842684
- Package
- SMD,P=2.54mm
- Description
- -55℃~+85℃ 100mA 2 2,000 cycles 2.54mm 20V Black Gull Wing SPST Slide, Recessed SMD,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 85
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4472
10+
$0.4360
30+
$0.4295
85+
$0.4007
Related Products
Welcome back, may I help you?