
* Images are for reference only
206-3ST
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 206-3ST
- JLCPCB Part #
- C3012345
- Package
- Plugin
- Description
- -55℃~+85℃ 24V 3 50mA PC Pin SPST 插件 DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 55
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2201
10+
$1.0195
55+
$0.8750
110+
$0.7498
Related Products
Welcome back, may I help you?