* Images are for reference only
221AMA16R
- Manufacturer
- CTS ELECTROCOMPONENTS
- MFR.Part #
- 221AMA16R
- JLCPCB Part #
- C6050754
- Package
- -
- Description
- Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 100mA 50VDC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 221AMA16R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
221AMA16R technical specifications, attributes, and parameters.
221AMA16R symbol, PCB footprint from the free EasyEDA PCB design tool.
221AMA16R datasheets or manufacturer documentation.
Datasheet: 221AMA16R Datasheet (PDF)
Minimum: 3
Full Reel: 700
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products