
* Images are for reference only
C3051N-CE20B5.0-A103-0P0
Extended
- Manufacturer
- CTR
- MFR.Part #
- C3051N-CE20B5.0-A103-0P0
- JLCPCB Part #
- C18213450
- Package
- Plugin,P=3.5mm
- Description
- 10V 10kΩ 200mW ±20% 插件,P=3.5mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 384
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$1.1054
10+
$0.9078
30+
$0.7985
90+
$0.6748
600+
$0.6202
900+
$0.5961
Welcome back, may I help you?