
* Images are for reference only
CT81Y5V2KV102M070E
Extended
- Manufacturer
- DGCX
- MFR.Part #
- CT81Y5V2KV102M070E
- JLCPCB Part #
- C46596157
- Package
- Plugin,P=5mm
- Description
- 1nF 2.8mm 2kV 6.8mm Y5V Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 697
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 586
In-stock Item Pricing
Qty Unit Price
1+
$0.0098
500+
$0.0096
2000+
$0.0095
5000+
$0.0093
Related Products
Welcome back, may I help you?