
* Images are for reference only
CT81M10Y5V1E103MSEAT0
Extended
- Manufacturer
- FH (Guangdong Fenghua Advanced Tech)
- MFR.Part #
- CT81M10Y5V1E103MSEAT0
- JLCPCB Part #
- C7497308
- Package
- Plugin,P=10mm
- Description
- 10mm 10nF 2kV Y5V ±20% Plugin,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 114
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.0701
100+
$0.0555
300+
$0.0482
1000+
$0.0426
5000+
$0.0382
10000+
$0.0360
Related Products
Welcome back, may I help you?