
* Images are for reference only
CS-4001-03N2
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-4001-03N2
- JLCPCB Part #
- C22376060
- Package
- Plugin,P=7.92mm
- Description
- -40℃~+105℃ 1 11.8mm 12.4mm 1x2P (missing 1P) 2 250V 2P (3P Missing 1P) 7.92mm 7A Through Hole Tin UL94V-2 插件,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 232
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0490
100+
$0.0387
300+
$0.0336
1000+
$0.0297
5000+
$0.0267
10000+
$0.0251
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?