
* Images are for reference only
CS-1125-04K,0008
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1125-04K,0008
- JLCPCB Part #
- C5444901
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x4P 250V 2A 2mm 4 4.8mm 4P 6.1mm Brass PA66 Through Hole Tin UL94V-2 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 467
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0192
500+
$0.0150
2000+
$0.0126
5000+
$0.0112
25000+
$0.0100
50000+
$0.0093
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?