
* Images are for reference only
CS-1261-04
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1261-04
- JLCPCB Part #
- C5444924
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x4P 2A 2mm 4 4P 5.5mm 6.5mm LCP PH Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1221
50+
$0.0966
150+
$0.0839
500+
$0.0742
2500+
$0.0666
5000+
$0.0627
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?