
* Images are for reference only
CS-1174-05AV0WT
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1174-05AV0WT
- JLCPCB Part #
- C22376049
- Package
- Plugin,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1A 1x5P 3.5mm 4.56mm 5 50V 5P Brass PA66 Through Hole Tin UL94V-0 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 419
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0214
1000+
$0.0180
2000+
$0.0161
10000+
$0.0143
20000+
$0.0134
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?