This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

CS-1150-08HGT(0104)

Extended
Manufacturer
CST
MFR.Part #
CS-1150-08HGT(0104)
JLCPCB Part #
C19270766
Package
Plugin,P=4.2mm
Description
-40℃~+105℃ 12.8mm 18.2mm 2 250V 2x4P 4 4.2mm 4.2mm 7A 8P 9.7mm PA66 Through Hole UL94V-0 Plugin,P=4.2mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 144

Full Reel: 250

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0636
50+ $0.0622
250+ $0.0612
500+ $0.0602

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons