
* Images are for reference only
CS-1150R-06AVOWT
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1150R-06AVOWT
- JLCPCB Part #
- C19270784
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 14.1mm 2 250V 2x3P 3 4.2mm 5.5mm 6P 7A Brass PA66 Right Angle UL94V-0 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 88
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1295
50+
$0.1024
250+
$0.0889
500+
$0.0786
2500+
$0.0706
5000+
$0.0664
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?