
* Images are for reference only
CS-1261R-05/LCP/N
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1261R-05/LCP/N
- JLCPCB Part #
- C18214166
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x5P 250V 2A 2mm 5 5.5mm 5P 7.7mm LCP PH Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 118
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0962
50+
$0.0761
150+
$0.0660
1000+
$0.0585
2000+
$0.0524
5000+
$0.0493
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?