
* Images are for reference only
CS-1150-24ABT
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1150-24ABT
- JLCPCB Part #
- C19270812
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 1 10A 13mm 1x24P 24 24P 250V 4.2mm 51.8mm 9.7mm Black PA66 Through Hole Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 150
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3932
10+
$0.3110
30+
$0.2756
150+
$0.2321
450+
$0.2127
1050+
$0.2015
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?