
* Images are for reference only
CS-1150-08BBVOC9T
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1150-08BBVOC9T
- JLCPCB Part #
- C19270763
- Package
- Plugin,P=4.2mm
- Description
- -40℃~+105℃ 12.8mm 18.2mm 2 250V 2x4P 4 4.2mm 4.2mm 8P 9.7mm PA66 Through Hole UL94V-0 Plugin,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 127
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0724
50+
$0.0706
250+
$0.0695
500+
$0.0684
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?