
* Images are for reference only
CS-1125-16K/PA66-V0/W
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1125-16K/PA66-V0/W
- JLCPCB Part #
- C18214124
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 16 16P 1x16P 250V 2A 2mm 4.8mm 6.1mm PA66 Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 162
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0700
100+
$0.0553
300+
$0.0479
1000+
$0.0424
5000+
$0.0381
10000+
$0.0360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?