
* Images are for reference only
CS-SMW200-2X4(2.8)
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-SMW200-2X4(2.8)
- JLCPCB Part #
- C22469456
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 2 250V 2mm 2x4P 3A 4 7.3mm 7.7mm 8P Brass Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 116
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0983
50+
$0.0777
150+
$0.0674
500+
$0.0597
2500+
$0.0535
5000+
$0.0505
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?