
* Images are for reference only
CS-1120-05N3/PA66+30%
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1120-05N3/PA66+30%
- JLCPCB Part #
- C19270830
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1×4P (minus 1P) 250V 4 4P (5P Missing 1P) 7A 8mm 9.5mm PA66 Through Hole UL94V-0 Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0725
100+
$0.0574
500+
$0.0498
1000+
$0.0440
5000+
$0.0395
10000+
$0.0373
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?