
* Images are for reference only
CS-1109-1X9(L11.5)PA6T
Extended
- Manufacturer
- CST
- MFR.Part #
- CS-1109-1X9(L11.5)PA6T
- JLCPCB Part #
- C18213723
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x9P 2.54mm 2.5mm 250V 3A 3mm 6mm 9P Black Brass Gold Pin Header Through Hole Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0427
100+
$0.0339
500+
$0.0294
1000+
$0.0260
5000+
$0.0234
10000+
$0.0220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?