This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CS5490-ISZR

Extended
Manufacturer
Cirrus Logic
MFR.Part #
CS5490-ISZR
JLCPCB Part #
C2837219
Package
SOIC-16
Description
-40℃~+85℃ 2 24 25ppm/℃ 3.9mA 3V~3.6V 4.096MHz 50mV 80dB Built-in Built-in External、Built-in Sigma-Delta Support UART Yes SOIC-16 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $5.9485
10+ $5.8098
30+ $5.7163
100+ $5.6227
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons