* Images are for reference only
CLM3C-MKW-CWaXb133
- Manufacturer
- CREE, INC.
- MFR.Part #
- CLM3C-MKW-CWaXb133
- JLCPCB Part #
- C5140621
- Package
- PLCC2
- Description
- Standard LEDs - SMD 120DG W-WT WT FC HI BRT LED 3200K 3.2V
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CLM3C-MKW-CWaXb133 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CLM3C-MKW-CWaXb133 technical specifications, attributes, and parameters.
CLM3C-MKW-CWaXb133 symbol, PCB footprint from the free EasyEDA PCB design tool.
CLM3C-MKW-CWaXb133 datasheets or manufacturer documentation.
Datasheet: CLM3C-MKW-CWaXb133 Datasheet (PDF)
Minimum: 458
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products