This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA3050-0000-000N00Y450F

Extended
Manufacturer
CREE LED
MFR.Part #
CXA3050-0000-000N00Y450F
JLCPCB Part #
C6579962
Package
-
Description
115° 2.5A 37V 5000K 70 7150lm Cold White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $34.6251
200+ $13.8162
500+ $13.3544
1000+ $13.1267
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons