
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 7150lm | |
| Color Temperature | 5700K | |
| Viewing Angle | 115° | |
| Illumination Color | Cold White | |
| Current - Supply | 2.5A | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 37V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CXA3050-0000-000N00Y457F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | CREE LED | |
| Package | - | |
| Lumens | 7150lm | |
| Color Temperature | 5700K | |
| Viewing Angle | 115° | |
| Illumination Color | Cold White | |
| Current - Supply | 2.5A | |
| CRI Color Rendering Index | 70 | |
| Voltage - Forward(Vf) | 37V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CXA3050-0000-000N00Y457F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CXA3050-0000-000N00Y457F datasheets or manufacturer documentation.
Datasheet: CXA3050-0000-000N00Y457F Datasheet (PDF)
The CXA3050-0000-000N00Y457F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.