This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMB1507-0000-000N0U0A31Q

Extended
Manufacturer
CREE LED
MFR.Part #
CMB1507-0000-000N0U0A31Q
JLCPCB Part #
C17383846
Package
-
Description
115° 3100K 33.5V 600mA 857lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 270

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6255
270+ $2.2447
540+ $2.1705
1080+ $2.1334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons