This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMB1507-0000-000N0U0A30U

Extended
Manufacturer
CREE LED
MFR.Part #
CMB1507-0000-000N0U0A30U
JLCPCB Part #
C17219173
Package
-
Description
115° 3000K 33.5V 600mA 793lm 90 Warm White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 270

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5964
270+ $2.2331
540+ $2.1593
1080+ $2.1224
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons