
* Images are for reference only
CLM2D-CCC-CZ0C0343
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- CLM2D-CCC-CZ0C0343
- JLCPCB Part #
- C6150687
- Package
- SMD2835-4P
- Description
- -40℃~+100℃ 20mA 3.2V 505nm 7.85cd Cyan SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 2300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4000
200+
$0.1596
500+
$0.1542
1000+
$0.1517
Welcome back, may I help you?