
CLA1B-WKW-XE0F0DY3
- Manufacturer
- MFR.Part #
- CLA1B-WKW-XE0F0DY3
- JLCPCB Part #
- C17411798
- Package
- SMD2835-4P
- Description
- 120° 3.2V 30mA White SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835-4P | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 30mA | |
| Voltage - Forward(Vf) | 3.2V |

* Images are for reference only
CLA1B-WKW-XE0F0DY3
Extended- Manufacturer
- MFR.Part #
- CLA1B-WKW-XE0F0DY3
- JLCPCB Part #
- C17411798
- Package
- SMD2835-4P
- Description
- 120° 3.2V 30mA White SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CLA1B-WKW-XE0F0DY3
Extended- Manufacturer
- MFR.Part #
- CLA1B-WKW-XE0F0DY3
- JLCPCB Part #
- C17411798
- Package
- SMD2835-4P
- Description
- 120° 3.2V 30mA White SMD2835-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLA1B-WKW-XE0F0DY3 Specifications
CLA1B-WKW-XE0F0DY3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD2835-4P | |
| Viewing Angle | 120° | |
| Illumination Color | White | |
| Forward Current | 30mA | |
| Voltage - Forward(Vf) | 3.2V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLA1B-WKW-XE0F0DY3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLA1B-WKW-XE0F0DY3 Documents
CLA1B-WKW-XE0F0DY3 datasheets or manufacturer documentation.
Datasheet: CLA1B-WKW-XE0F0DY3 Datasheet (PDF)
CLA1B-WKW-XE0F0DY3 Schematic Symbol & PCB Footprint
The CLA1B-WKW-XE0F0DY3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.