This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CXA1510-0000-000N00J440H

Extended
Manufacturer
CREE LED
MFR.Part #
CXA1510-0000-000N00J440H
JLCPCB Part #
C6923874
Package
-
Description
115° 1160lm 36V 4000K 450mA 70 Natural White - Chip On Board (COB) Light Sources ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.4681
200+ $1.7828
500+ $1.7234
1000+ $1.6944
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons