
* Images are for reference only
C513A-MSS-CV0Y0512
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C513A-MSS-CV0Y0512
- JLCPCB Part #
- C20505680
- Package
- 5mm Round
- Description
- -40℃~+95℃ 2.13cd~8.2cd 2800K 3.2V 55° 5mm round lamp head Warm White 5mm Round LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5434
200+
$0.2177
500+
$0.2096
1000+
$0.2064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?