This website requires JavaScript.
no-image

* Images are for reference only

C513A-MSS-CW0Y0512

Extended
Manufacturer
CREE LED
MFR.Part #
C513A-MSS-CW0Y0512
JLCPCB Part #
C20507607
Package
5mm Round
Description
-40℃~+95℃ 20mA 3.2V 3cd~8.2cd 55° 5mm round lamp head Warm White 5mm Round LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5496
200+ $0.2202
500+ $0.2122
1000+ $0.2090

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons