
* Images are for reference only
C503B-WAN-CCACB151
Extended
- Manufacturer
- CREE LED
- MFR.Part #
- C503B-WAN-CCACB151
- JLCPCB Part #
- C20505225
- Package
- 5mm Round
- Description
- -40℃~+95℃ 15° 23.5cd~32.9cd 3.2V 4600K~9000K 5mm round lamp head Cold White 5mm Round LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6933
200+
$0.2774
500+
$0.2677
1000+
$0.2628
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?