
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Color Temperature | 5000K | |
| Forward Current | 20mA | |
| Luminous Intensity | 510mcd、1.11cd、2.07cd、2.57cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLW6A-TKW-C90C070B0BB7C3CP33 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Color Temperature | 5000K | |
| Forward Current | 20mA | |
| Luminous Intensity | 510mcd、1.11cd、2.07cd、2.57cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLW6A-TKW-C90C070B0BB7C3CP33. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLW6A-TKW-C90C070B0BB7C3CP33 datasheets or manufacturer documentation.
Datasheet: CLW6A-TKW-C90C070B0BB7C3CP33 Datasheet (PDF)
The CLW6A-TKW-C90C070B0BB7C3CP33 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.