This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C503B-AAN-CA0C0252-015

Extended
Manufacturer
CREE LED
MFR.Part #
C503B-AAN-CA0C0252-015
JLCPCB Part #
C7099129
Package
Plugin,D=5mm
Description
-40℃~+100℃ 130mW 15° 2.1V 20mA 22.45cd 591nm 5mm round lamp head Amber Discrete Diode Water Clear 插件,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4014
10+ $0.3195
30+ $0.2842
100+ $0.2409
500+ $0.2216
1000+ $0.2088

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons