
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Color Temperature | -、-、-、4000K | |
| Forward Current | 50mA | |
| Luminous Intensity | 1.05cd、2.7cd、4.8cd、5.2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLR6A-TKW-SD0F0A0E0BB7C3CE53 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | CREE LED | |
| Package | - | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 468nm、528nm、622nm | |
| Color Temperature | -、-、-、4000K | |
| Forward Current | 50mA | |
| Luminous Intensity | 1.05cd、2.7cd、4.8cd、5.2cd | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Red, Emerald Green, Blue, White | |
| Voltage - Forward(Vf) | 2.1V、2.9V、3V、3.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLR6A-TKW-SD0F0A0E0BB7C3CE53. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLR6A-TKW-SD0F0A0E0BB7C3CE53 datasheets or manufacturer documentation.
Datasheet: CLR6A-TKW-SD0F0A0E0BB7C3CE53 Datasheet (PDF)
The CLR6A-TKW-SD0F0A0E0BB7C3CE53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.