
* Images are for reference only
CXB006XMD071
Extended
- Manufacturer
- CREC
- MFR.Part #
- CXB006XMD071
- JLCPCB Part #
- C19631442
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 20MHz Crystal Oscillator ±10ppm ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2964
Minimum: 1
Full Reel: 3000
Total: $0.01
Add To List
Available Order Qty: 2961
In-stock Item Pricing
Qty Unit Price
1+
$0.0690
10+
$0.0545
30+
$0.0474
100+
$0.0419
500+
$0.0376
1000+
$0.0354
Welcome back, may I help you?