
* Images are for reference only
01.X.MD.108ILVF0024000000
Extended
- Manufacturer
- CREC
- MFR.Part #
- 01.X.MD.108ILVF0024000000
- JLCPCB Part #
- C7462591
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 24MHz 45Ω 8pF Crystal Oscillator ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 140
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0820
50+
$0.0642
150+
$0.0553
500+
$0.0487
3000+
$0.0434
6000+
$0.0407
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?