This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

01.X.DB.11CJRRI0000032768

Extended
Manufacturer
CREC
MFR.Part #
01.X.DB.11CJRRI0000032768
JLCPCB Part #
C7570507
Package
DT-26
Description
-20℃~+70℃ 12.5pF 32.768kHz ±20ppm DT-26 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 181

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0635
100+ $0.0497
300+ $0.0428
1000+ $0.0375
5000+ $0.0333
10000+ $0.0312

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons