
* Images are for reference only
CESD2510LC5VU
Extended
- Manufacturer
- CREATEK
- MFR.Part #
- CESD2510LC5VU
- JLCPCB Part #
- C575938
- Package
- DFN2510
- Description
- -55℃~+125℃ 0.3pF 100W@8/20us 15V 1uA 5V 6A@8/20us 7V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DFN2510 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0788
2000+
$0.0305
5000+
$0.0295
10000+
$0.0289
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?