
* Images are for reference only
CESD1616LC5VU
Extended
- Manufacturer
- CREATEK
- MFR.Part #
- CESD1616LC5VU
- JLCPCB Part #
- C575779
- Package
- DFN1616
- Description
- -55℃~+125℃ 0.4pF 16V 200nA 4.5A@8/20us 5V 68W@8/20us 6V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional DFN1616 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3237
1000+
$0.1253
2500+
$0.1209
5000+
$0.1187
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?