This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

CRCW0603820RFKEAHP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CRCW0603820RFKEAHP
JLCPCB Part #
C313808
Package
0603
Description
-55℃~+155℃ 333mW 820Ω Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4382

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 3751

In-stock Item Pricing

Qty Unit Price
1+ $0.0457
100+ $0.0362
300+ $0.0316
1000+ $0.0280
5000+ $0.0251
10000+ $0.0237

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons