
* Images are for reference only
GX5057J
Extended
- Manufacturer
- CRC
- MFR.Part #
- GX5057J
- JLCPCB Part #
- C712636
- Package
- Plugin
- Description
- -40℃~+110℃ 1uF 275V X2 ±10% 插件 Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.2745
10+
$0.2192
30+
$0.1957
100+
$0.1401
500+
$0.1269
1000+
$0.1190
2000+
$0.1174
4000+
$0.1162
Related Products
Welcome back, may I help you?